Klauke 16303 Ring Terminal 2.50mm² Max 3.2mm Hole Non-Insulated Metal

Image Representative of Range

Klauke 16303 Ring Terminal 2.50mm² Max 3.2mm Hole Non-Insulated Metal

MPN
16303
Brand
Klauke
EAN-13
2050001363763
Order Code
12-2540
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.102
100+ £0.090
500+ £0.085
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,556 in stock

The Klauke 16303 ring terminal is a metal, non-insulated crimp connector designed for automotive applications, with a maximum cross section of 2.50 mm² and a hole diameter of 3.2 mm. It is an ideal choice for solder-free connections in car electrical systems. This durable terminal ensures reliable conductivity and is well-suited for use in various m4, m6, and m8 ring terminal configurations.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 3.2mm
Material (details) Cu-ETP, tin-plated
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot