Klauke 162R845 Crimp Cable Lug 45° M8 10mm² 1pc

Image Representative of Range

Klauke 162R845 Crimp Cable Lug 45° M8 10mm² 1pc

MPN
162R845
Brand
Klauke
EAN-13
4012078483049
Order Code
04-6099
Country of Origin
Slovak Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Klauke 162R845 crimp cable lug is designed for secure electrical connections with a 45-degree blade terminal and M8 size, suitable for 10 mm² cable. Manufactured by Klauke, it provides reliable performance in various electrical systems. Ideal for professional wiring applications, this component ensures durability and efficient current flow.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M8
Type 162R845

Reviews

Be the first to submit a review

Trustpilot