Klauke 162R6 Crimp Cable Lug 90° M6 10mm² 1pc

Image Representative of Range

Klauke 162R6 Crimp Cable Lug 90° M6 10mm² 1pc

MPN
162R6
Brand
Klauke
EAN-13
2050006380703
Order Code
04-6098
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.62
10+ £1.50
100+ £1.40
500+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The Klauke crimp cable lug, model 162R6, features a 90° blade terminal with an M6 connection and is suitable for 10 mm² cables. It is commonly used in electrical installations for creating secure connections in tight spaces. This product is ideal for professional and industrial applications where reliable connectivity is essential.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M6
Type 162R6

Reviews

Be the first to submit a review

Trustpilot