Klauke 162R5 Series Crimp Cable Lug 90° M5 10mm² 1pc

Image Representative of Range

Klauke 162R5 Series Crimp Cable Lug 90° M5 10mm² 1pc

MPN
162R5
Brand
Klauke
EAN-13
2050006380710
Order Code
04-6097
Country of Origin
Slovak Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 496 in stock

The Klauke 162R5 Crimp Cable Lug is a durable electrical connector designed for a 90-degree M5 connection with a 10 mm² capacity. Manufactured by Klauke, it ensures secure and efficient electrical connections. It is typically used in professional electrical installations and maintenance tasks.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M5
Type 162R5

Reviews

Be the first to submit a review

Trustpilot