Klauke 162R Parallel Connector 240 mm² Silver 1 piece

Image Representative of Range

Klauke 162R Parallel Connector 240 mm² Silver 1 piece

MPN
162R
Brand
Klauke
EAN-13
4012078308014
Order Code
12-2539
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.41
10+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Klauke 162R is a silver parallel connector made for crimping applications, featuring a 240 mm² capacity. It acts as a durable ferrule for secure electrical connections, often used in industrial and high-capacity electrical installations. Klauke ensures reliable performance in connecting cables efficiently.
Type Parallel connector
Max Wire Size 240 mm² (max)
Colour Silver
Contact Material Copper silver plated

Reviews

Be the first to submit a review

Trustpilot