Klauke 1620L Parallel Connector 0.50-1mm² Metal Non-Insulated DIN 46341

Image Representative of Range

Klauke 1620L Parallel Connector 0.50-1mm² Metal Non-Insulated DIN 46341

MPN
1620L
Brand
Klauke
EAN-13
2050001561312
Order Code
12-2538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,054 in stock

Klauke manufactures the 1620L, a metal parallel connector designed for use with 0.50 mm² to 1 mm² wires. This non-insulated crimp connector ensures secure electrical connections in applications such as automotive wiring and industrial machinery. Known for its reliability, the Klauke 1620L is an essential component for connecting electrical wires efficiently.
Type Parallel connector
Max Wire Size 0.50mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 15 x 3,2 x 1,6 mm
Inside Diameter 1.6mm
Outside Diameter 3.2mm
Overall Length 15mm

Reviews

Be the first to submit a review

Trustpilot