Klauke 1620K Parallel Connector 0.50-1 mm² Not Insulated Metal 1 piece

Image Representative of Range

Klauke 1620K Parallel Connector 0.50-1 mm² Not Insulated Metal 1 piece

MPN
1620K
Brand
Klauke
EAN-13
2050001561251
Order Code
12-2537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
50+ £0.085
100+ £0.077
500+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

The Klauke 1620K is a metal crimp connector designed for use with wire sizes ranging from 0.50 mm² to 1 mm². As a non-insulated parallel connector, it provides a secure electrical connection and is ideal for use in applications requiring reliable current flow. This single-piece blade terminal is suitable for various electrical installations where protection against insulation is not a primary concern.
Type Parallel connector
Max Wire Size 0.50mm²
Insulation Not Insulated
Colour Metal
Contact Material Copper silver plated
Dimensions (l x d4 x d1) 8 x 3,2 x 1,6 mm
Inside Diameter 1.6mm
Outside Diameter 3.2mm
Overall Length 8mm

Reviews

Be the first to submit a review

Trustpilot