Klauke 1620C5 U Terminal 0.50-1mm² Dia5.3mm Non-Insulated Metal

Image Representative of Range

Klauke 1620C5 U Terminal 0.50-1mm² Dia5.3mm Non-Insulated Metal

MPN
1620C5
Brand
Klauke
EAN-13
2050001363930
Order Code
12-2536
Country of Origin
Slovak Republic
View Full Product Range (24)

Discontinued


The Klauke 1620C5 U terminal is a metal, non-insulated crimp connector with a hole diameter of 5.3 mm, suitable for wire sizes between 0.50 mm² and 1 mm². It is typically used in electrical connections where a secure and reliable attachment is needed, such as in automotive and industrial applications. The terminal's design allows for easy installation and removal in wiring systems.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Metal
Hole Ø 5.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Trustpilot