Klauke 1620C4 U Terminal 0.50-1 mm² Hole Dia 4.3 mm Metal Not Insulated

Image Representative of Range

Klauke 1620C4 U Terminal 0.50-1 mm² Hole Dia 4.3 mm Metal Not Insulated

MPN
1620C4
Brand
Klauke
EAN-13
2050001363923
Order Code
12-2535
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

The Klauke 1620C4 U terminal is a non-insulated metal crimp connector with a wire capacity of 0.50 mm² to 1 mm² and a hole diameter of 4.3 mm. This spade terminal is ideal for secure electrical connections in various applications, such as automotive and industrial wiring. Typically used for quick and reliable fastening, it is suitable for situations that require frequent disconnection and reconnection.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Metal
Hole Ø 4.3mm
Insulation Option Uninsulated
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot