Klauke 1620C3 U Terminal 0.50-1 mm² 3.2 mm Hole Non-Insulated Metal

Image Representative of Range

Klauke 1620C3 U Terminal 0.50-1 mm² 3.2 mm Hole Non-Insulated Metal

MPN
1620C3
Brand
Klauke
EAN-13
2050001363916
Order Code
12-2534
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

The Klauke 1620C3 U terminal is a metal, not insulated crimp connector designed for wires ranging from 0.50 mm² to 1 mm², with a hole diameter of 3.2 mm. Manufactured by Klauke, it is ideal for electrical connections in appliances and automotive applications. Its U-shaped design facilitates secure attachment and reliable connectivity.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Metal
Hole Ø 3.2mm
Insulation Option Uninsulated
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot