Klauke 16208 Crimp Cable Lug 180° M8 1mm² 1pc

Image Representative of Range

Klauke 16208 Crimp Cable Lug 180° M8 1mm² 1pc

MPN
16208
Brand
Klauke
EAN-13
4012078022149
Order Code
04-6096
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.161
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 706 in stock

The Klauke crimp cable lug 16208 is designed for secure electrical connections and accommodates a 1 mm² cable size. Featuring a 180° blade terminal and an M8 fitting, it is ideal for use in automotive and industrial applications. This reliable connector is available as a single piece, offering durable performance for professional installations.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 1mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Crimp cable lug
Thread Size M8
Type 16208

Reviews

Be the first to submit a review

Trustpilot