Klauke 16206 Crimp Cable Lug 180° M6 1mm² 1pc

Image Representative of Range

Klauke 16206 Crimp Cable Lug 180° M6 1mm² 1pc

MPN
16206
Brand
Klauke
EAN-13
4012078022132
Order Code
04-6095
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 725 in stock

The Klauke crimp cable lug is designed for secure electrical connections. It features an M6 size and accommodates 1 mm² cables, making it ideal for use in electrical installations and maintenance. This specific model is commonly used in connections requiring blade terminals.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 1mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Crimp cable lug
Thread Size M6
Type 16206

Reviews

Be the first to submit a review

Trustpilot