Klauke 16205 Ring Terminal 1mm² Dia5.3mm Non-insulated Metal DIN 46234

Image Representative of Range

Klauke 16205 Ring Terminal 1mm² Dia5.3mm Non-insulated Metal DIN 46234

MPN
16205
Brand
Klauke
EAN-13
2050001363756
Order Code
12-2533
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 613 in stock

The Klauke 16205 ring terminal is a non-insulated metal connector with a maximum cross-section of 1 mm² and a hole diameter of 5.3 mm. This crimp connector is typically used in automotive applications for secure and solder-free connections. It is suitable for M6 bolts in various electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 5.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot