Klauke 16204 Ring Terminal Max 1mm² Hole Dia 4.3mm Uninsulated Metal

Image Representative of Range

Klauke 16204 Ring Terminal Max 1mm² Hole Dia 4.3mm Uninsulated Metal

MPN
16204
Brand
Klauke
EAN-13
2050001363749
Order Code
12-2532
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
50+ £0.102
100+ £0.090
500+ £0.085
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

The Klauke 16204 is a crimp connector ring terminal designed with a maximum cross section of 1 mm² and a hole diameter of 4.3 mm. It is made of metal, uninsulated, and typically used in automotive and car electrical applications. These solder-free connectors ensure a reliable and durable connection for electrical circuits.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 4.3mm
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot