Klauke 162035 Crimp Cable Lug M3.5 6mm² tin-plated 1pc

Image Representative of Range

Klauke 162035 Crimp Cable Lug M3.5 6mm² tin-plated 1pc

MPN
162035
Brand
Klauke
EAN-13
4012078022118
Order Code
04-6094
Country of Origin
Slovak Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

Klauke manufactures the 162035 crimp cable lug designed for secure electrical connections, compatible with M3.5 screws and accommodating cables up to 6 mm². This blade terminal is ideal for professional wiring applications, ensuring stable and reliable connectivity. Typically used in automotive and industrial wiring, it offers ease of installation and durability.
Colour Metal
Insulated Not insulated
Stud Size 3.5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 0.50mm²
Product Type Crimp cable lug
Thread Size M3.5
Type 162035

Reviews

Be the first to submit a review

Trustpilot