Klauke 16203 Ring Terminal 1mm² 3.2mm Hole Metal Non-Insulated DIN 46234

Image Representative of Range

Klauke 16203 Ring Terminal 1mm² 3.2mm Hole Metal Non-Insulated DIN 46234

MPN
16203
Brand
Klauke
EAN-13
2050001363732
Order Code
12-2531
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,215 in stock

The Klauke 16203 is a metal ring terminal designed with a maximum cross-section of 1 mm² and a hole diameter of 3.2 mm, making it suitable for various electrical connections. It is an uninsulated, solder-free crimp connector ideal for automotive and car applications. This product provides reliable and secure electrical connections for M4 ring terminal setups.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 3.2mm
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot