Klauke 162025 Ring Terminal 1mm² 2.8mm Hole Non-insulated Metal

Image Representative of Range

Klauke 162025 Ring Terminal 1mm² 2.8mm Hole Non-insulated Metal

MPN
162025
Brand
Klauke
EAN-13
2050001363725
Order Code
12-2530
Country of Origin
Slovak Republic
View Full Product Range (25)

Discontinued


The Klauke 162025 ring terminal is a non-insulated metal crimp connector with a maximum cross section of 1 mm² and a hole diameter of 2.8 mm. Manufactured by Klauke, it is designed for reliable electrical connections without the need for soldering. Typically used in automotive or car applications, it provides secure and efficient connections for electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 2.8mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 2.8mm
Material (details) Cu-ETP, tin-plated
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Size M2.5
Support sleeve No
Thread Size M2.5

Trustpilot