Klauke 161R6 Crimp Cable Lug 90° M6 6mm² 1pc

Image Representative of Range

Klauke 161R6 Crimp Cable Lug 90° M6 6mm² 1pc

MPN
161R6
Brand
Klauke
EAN-13
4012078471527
Order Code
04-6093
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.61
10+ £1.49
100+ £1.39
500+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Klauke's crimp cable lug, model 161R6, features a 90° blade terminal and is suitable for use with 6 mm² cables. It is designed for precise crimping connections and is commonly used in electrical installations requiring secure and reliable cable terminations. This component is typically employed in automotive and industrial applications where reliable electrical connections are essential.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M6
Type 161R6

Reviews

Be the first to submit a review

Trustpilot