Klauke 161R545 Crimp Cable Lug 45° M5 6mm² 1pc

Image Representative of Range

Klauke 161R545 Crimp Cable Lug 45° M5 6mm² 1pc

MPN
161R545
Brand
Klauke
EAN-13
4012078472449
Order Code
04-6092
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.84
10+ £1.70
100+ £1.59
500+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Klauke 161R545 crimp cable lug is a 45-degree angled blade terminal designed for cables with a cross-section of 6 mm². It features an M5 connection and is ideal for secure electrical connections in various applications. Typically used in both residential and industrial settings, the lug allows for efficient wire-to-terminal connections.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 45°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M5
Type 161R545

Reviews

Be the first to submit a review

Trustpilot