Klauke 161R5 Crimp Cable Lug 90° M5 6mm² 1pc.

Image Representative of Range

Klauke 161R5 Crimp Cable Lug 90° M5 6mm² 1pc.

MPN
161R5
Brand
Klauke
EAN-13
4012078471503
Order Code
04-6091
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The Klauke 161R5 crimp cable lug is a high-quality component designed for secure electrical connections. It features a 90-degree M5 blade terminal suitable for cables up to 6 mm². This crimp connector is often used in automotive and industrial applications where reliable cable terminations are essential.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 90°
Contact Material Copper silver plated
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Product Type Crimp cable lug
Thread Size M5
Type 161R5

Reviews

Be the first to submit a review

Trustpilot