Klauke 157R Parallel Connector 70mm² Silver 1pc

Image Representative of Range

Klauke 157R Parallel Connector 70mm² Silver 1pc

MPN
157R
Brand
Klauke
EAN-13
4012078475402
Order Code
04-6090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.991
100+ £0.925
500+ £0.897
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Klauke 157R is a silver parallel crimp connector designed for 70 mm² cables. It ensures secure electrical connections typically used in industrial and high-capacity settings. This single-piece connector is ideal for enhancing conductivity and reliability in electrical installations.
Type Parallel connector
Max Wire Size 70 mm² (max)
Colour Silver
Contact Material Copper silver plated

Reviews

Be the first to submit a review

Trustpilot