Klauke 156R Parallel Connector 50mm² Silver 1pc

Image Representative of Range

Klauke 156R Parallel Connector 50mm² Silver 1pc

MPN
156R
Brand
Klauke
EAN-13
4012078005241
Order Code
04-6089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.937
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The Klauke 156R Parallel connector is a silver crimp connector designed for 50 mm² cables. It is ideal for secure electrical connections in power distribution and industrial applications. This high-quality connector ensures reliable conductivity and longevity in demanding environments.
Type Parallel connector
Max Wire Size 50 mm² (max)
Colour Silver
Contact Material Copper silver plated

Reviews

Be the first to submit a review

Trustpilot