Klauke 155R Parallel Connector 35mm² silver 1pc

Image Representative of Range

Klauke 155R Parallel Connector 35mm² silver 1pc

MPN
155R
Brand
Klauke
EAN-13
4012078005234
Order Code
04-6088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.513
100+ £0.474
500+ £0.444
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Klauke 155R parallel connector is a crimp connector designed for secure electrical connections in various installations. Made from silver, it accommodates 35 mm² cables, ensuring high conductivity and minimal resistance. Commonly used in electrical and industrial applications, it provides reliable performance in demanding environments.
Type Parallel connector
Max Wire Size 2
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 2

Reviews

Be the first to submit a review

Trustpilot