Klauke 151R Parallel Connector 6mm² Silver 1pc

Image Representative of Range

Klauke 151R Parallel Connector 6mm² Silver 1pc

MPN
151R
Brand
Klauke
EAN-13
4012078005197
Order Code
04-6087
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.117
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,030 in stock

The Klauke 151R Parallel connector is designed for 6 mm² wiring applications and features a silver finish. This crimp connector is ideal for ensuring secure electrical connections in various setups, such as electrical panels or junction boxes. Its durable construction makes it suitable for industrial or domestic electrical installations.
Type Parallel connector
Max Wire Size 10
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 10

Reviews

Be the first to submit a review

Trustpilot