Klauke 150R Parallel Connector 4mm² Silver 1pc

Image Representative of Range

Klauke 150R Parallel Connector 4mm² Silver 1pc

MPN
150R
Brand
Klauke
EAN-13
4012078005180
Order Code
04-6086
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.090
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,418 in stock

The Klauke 150R Parallel connector is a silver crimp connector designed for 4 mm² cables. Manufactured by Klauke, it features a blade terminal suitable for secure electrical connections. This durable ferrule is typically used in wiring applications for reliable energy transfer.
Type Parallel connector
Max Wire Size 11
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 11

Reviews

Be the first to submit a review

Trustpilot