Klauke 149R Parallel Connector Silver 2.5mm² 1pc

Image Representative of Range

Klauke 149R Parallel Connector Silver 2.5mm² 1pc

MPN
149R
Brand
Klauke
EAN-13
4012078005173
Order Code
04-6085
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,544 in stock

The Klauke 149R Parallel connector is a silver crimp connector designed for 2.5 mm² wires. It features a blade terminal for secure and efficient electrical connections. Typical applications include electrical installations and wiring tasks where dependable connections are essential.
Type Parallel connector
Max Wire Size 13
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 13

Reviews

Be the first to submit a review

Trustpilot