Klauke 149D212 Crimp Cable Lug 180° M12 120mm² 1 piece

Image Representative of Range

Klauke 149D212 Crimp Cable Lug 180° M12 120mm² 1 piece

MPN
149D212
Brand
Klauke
EAN-13
4012078465427
Order Code
12-2529
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Klauke manufactures the 149D212 crimp cable lug, designed for secure connections in electrical applications. This 180-degree M12 crimp connector accommodates 120 mm² conductors. It is often used in situations that require durable and reliable electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot