Klauke 148R Parallel Connector 1.50mm² Silver 1pc

Image Representative of Range

Klauke 148R Parallel Connector 1.50mm² Silver 1pc

MPN
148R
Brand
Klauke
EAN-13
4012078005166
Order Code
04-6084
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,086 in stock

The Klauke 148R Parallel Connector is a silver crimp connector designed for 1.50 mm² applications. It features a durable blade terminal, ensuring reliable performance in electrical connections. This connector is typically used in industrial and commercial wiring setups.
Type Parallel connector
Max Wire Size 15
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 15

Reviews

Be the first to submit a review

Trustpilot