Klauke 13R12 Crimp Cable Lug 180° M12 300mm² 1 piece

Image Representative of Range

Klauke 13R12 Crimp Cable Lug 180° M12 300mm² 1 piece

MPN
13R12
Brand
Klauke
GTIN-14
04012078460750
Order Code
12-2528
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Klauke 13R12 crimp cable lug is a robust connector designed for 300 mm² cables and compatible with M12 bolt sizes. Ideal for electrical applications, it features a 180° design to ensure secure and reliable connectivity. This crimp connector is typically used in industrial and heavy-duty power distribution systems.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 300mm²
Maximimum Wire Gauge (AWG) 600MCM
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot