Klauke 12R16 Crimp Cable Lug M16 240 mm² 180° 1 piece

Image Representative of Range

Klauke 12R16 Crimp Cable Lug M16 240 mm² 180° 1 piece

MPN
12R16
Brand
Klauke
EAN-13
4012078466363
Order Code
12-2527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Klauke manufactures the 12R16 crimp cable lug, which is designed for a cable size of 240 mm². It features a 180-degree blade terminal with an M16 connection. This crimp connector is typically used in electrical installations to securely connect cables to equipment or terminals.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 240mm²
Maximimum Wire Gauge (AWG) 500MCM
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot