Klauke 12R12 Crimp Cable Lug 180° M12 240mm² 1 piece

Image Representative of Range

Klauke 12R12 Crimp Cable Lug 180° M12 240mm² 1 piece

MPN
12R12
Brand
Klauke
EAN-13
4012078465199
Order Code
12-2526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Klauke 12R12 crimp cable lug is a 180° blade terminal designed for M12 connections on cables of 240 mm². Produced by Klauke, this reliable crimp connector ensures a secure and efficient electrical connection. It is typically used in heavy-duty electrical setups where high current capacity is required.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 240mm²
Maximimum Wire Gauge (AWG) 500MCM
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot