Klauke 12R10MS Crimp Cable Lug 180° M10 240mm² 1 piece

Image Representative of Range

Klauke 12R10MS Crimp Cable Lug 180° M10 240mm² 1 piece

MPN
12R10MS
Brand
Klauke
EAN-13
4012078466356
Order Code
12-2525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £8.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Klauke crimp cable lug, model 12R10MS, is designed for secure electrical connections and fits M10 screws. It has a blade terminal with a capacity of 240 mm², making it suitable for heavy-duty applications. This product is typically used in electrical installations requiring robust and reliable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 240mm²
Maximimum Wire Gauge (AWG) 500MCM
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot