Klauke 128RBK Joint 95mm² Copper Butt Joint 1 piece High-Quality

Image Representative of Range

Klauke 128RBK Joint 95mm² Copper Butt Joint 1 piece High-Quality

MPN
128RBK
Brand
Klauke
EAN-13
4012078476010
Order Code
12-2524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Klauke 128RBK is a crimp connector designed with a 95 mm² copper butt joint. It features a robust construction for reliable electrical connections and is suited for high-capacity wire terminations. Typically used in electrical installations, it ensures secure and efficient connectivity.
Type Butt joint
Max Wire Size 95 mm² (max)
Colour Copper
Contact Material Copper

Reviews

Be the first to submit a review

Trustpilot