Klauke 125RBK Butt Joint 35mm² Copper 1 Piece

Image Representative of Range

Klauke 125RBK Butt Joint 35mm² Copper 1 Piece

MPN
125RBK
Brand
Klauke
EAN-13
4012078475990
Order Code
12-2522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.74
10+ £1.62
100+ £1.50
500+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Klauke manufactures the 125RBK Butt joint, a crimp connector designed for secure electrical connections. With a 35 mm² copper construction, it is ideal for joining large conductors. This product is typically used in various electrical installations for enhanced durability and reliability.
Type Butt joint
Max Wire Size 2
Colour Copper
Contact Material Copper
Maximum Wire Size AWG 2

Reviews

Be the first to submit a review

Trustpilot