Klauke 124R Butt Joint 25mm² Silver 1pc

Image Representative of Range

Klauke 124R Butt Joint 25mm² Silver 1pc

MPN
124R
Brand
Klauke
EAN-13
4012078475365
Order Code
04-6082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.37
10+ £1.27
100+ £1.18
500+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Klauke's 124R is a silver crimp connector designed as a butt joint for cables up to 25 mm². This durable ferrule ensures secure electrical connections in various wiring and electrical installations. Ideal for use in industrial and commercial electrical systems, it provides reliable and efficient connectivity.
Type Butt joint
Max Wire Size 3
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 3

Reviews

Be the first to submit a review

Trustpilot