Klauke 123RBK Butt Joint Copper 16mm² 1 piece

Image Representative of Range

Klauke 123RBK Butt Joint Copper 16mm² 1 piece

MPN
123RBK
Brand
Klauke
EAN-13
4012078014526
Order Code
12-2520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.15
10+ £1.06
100+ £0.982
500+ £0.919
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

The Klauke 123RBK is a copper butt joint crimp connector designed for 16 mm² applications. Manufactured by Klauke, this component is ideal for connecting electrical conductors in secure and reliable connections. It is typically used in electrical installations requiring durable and efficient conductor joining.
Type Butt joint
Max Wire Size 5
Colour Copper
Contact Material Copper
Maximum Wire Size AWG 5

Reviews

Be the first to submit a review

Trustpilot