Klauke 123R Butt Joint 16mm² Silver 1pc

Image Representative of Range

Klauke 123R Butt Joint 16mm² Silver 1pc

MPN
123R
Brand
Klauke
EAN-13
4012078014205
Order Code
04-6081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.962
10+ £0.885
100+ £0.822
500+ £0.769
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 633 in stock

The Klauke 123R is a silver crimp connector with a 16 mm² capacity, designed for secure electrical connections. Manufactured by Klauke, this butt joint is ideal for joining or extending electrical wiring in various applications. It is commonly used in electrical installations, providing reliable connectivity in both residential and commercial settings.
Type Butt joint
Max Wire Size 5
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 5
Misc Attribute Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot