Klauke 122RBK Butt Joint 10mm² Copper 1 piece

Image Representative of Range

Klauke 122RBK Butt Joint 10mm² Copper 1 piece

MPN
122RBK
Brand
Klauke
EAN-13
4012078014519
Order Code
12-2519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.703
10+ £0.649
100+ £0.599
500+ £0.561
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,212 in stock

The Klauke 122RBK crimp connector is a copper butt joint designed for 10 mm² applications. It provides a reliable and secure connection for electrical projects. Typical uses include connecting wires in automotive or industrial settings.
Type Butt joint
Max Wire Size 7
Colour Copper
Contact Material Copper
Maximum Wire Size AWG 7

Reviews

Be the first to submit a review

Trustpilot