Klauke 122R Butt Joint 10mm² Silver 1pc

Image Representative of Range

Klauke 122R Butt Joint 10mm² Silver 1pc

MPN
122R
Brand
Klauke
EAN-13
4012078014199
Order Code
04-6080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.561
100+ £0.518
500+ £0.485
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,093 in stock

The Klauke 122R is a silver crimp connector designed for 10 mm² wire applications. Its main feature is the butt joint configuration, ideal for securely connecting electrical wires. Commonly used in electrical installations and repairs, this connector ensures reliable conductivity and connection integrity.
Type Butt joint
Max Wire Size 7
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 7
Misc Attribute Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot