Klauke 121R Butt Joint 6mm² silver 1pc

Image Representative of Range

Klauke 121R Butt Joint 6mm² silver 1pc

MPN
121R
Brand
Klauke
EAN-13
4012078014182
Order Code
04-6079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.408
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,797 in stock

The Klauke 121R is a crimp connector designed for creating a reliable butt joint in 6 mm² wire applications. Made of silver, it ensures excellent conductivity and durability. This product is typically used in electrical and electronic installations where secure, high-quality connections are essential.
Type Butt joint
Max Wire Size 10
Colour Silver
Contact Material Copper silver plated
Maximum Wire Size AWG 10
Misc Attribute Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot