Klauke 11SG12 Crimp Cable Lug 180° M12 185 mm² 1 piece

Image Representative of Range

Klauke 11SG12 Crimp Cable Lug 180° M12 185 mm² 1 piece

MPN
11SG12
Brand
Klauke
EAN-13
4012078462242
Order Code
12-2518
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Produced by Klauke, the 11SG12 crimp cable lug is designed for secure electrical connections. This high-quality, 180-degree blade terminal can accommodate up to 185 mm² cables and features an M12 opening for streamlined installation. Typically used in electrical and industrial applications, it ensures safety and reliability.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 185mm²
Maximimum Wire Gauge (AWG) 350MCM
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot