Klauke 11R10 Crimp Cable Lug 180° M10 185mm² 1 piece

Image Representative of Range

Klauke 11R10 Crimp Cable Lug 180° M10 185mm² 1 piece

MPN
11R10
Brand
Klauke
EAN-13
4012078465175
Order Code
12-2517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Klauke 11R10 crimp cable lug is designed for secure electrical connections with a 180° blade terminal suited for an M10 bolt size. It accommodates conductors with a cross-sectional area of 185 mm², ensuring robust performance. This durable single-piece connector is ideal for industrial and heavy-duty electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 185mm²
Maximimum Wire Gauge (AWG) 350MCM
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot