Klauke 1150 End Connector 4/6 mm² Insulated Yellow For Fine Strands

Image Representative of Range

Klauke 1150 End Connector 4/6 mm² Insulated Yellow For Fine Strands

MPN
1150
Brand
Klauke
EAN-13
2050001366696
Order Code
12-2516
Country of Origin
Slovak Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.392
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 800 in stock

The Klauke 1150 end connector is an insulated yellow crimp connector designed for wire sizes 4 mm² to 6 mm². It features a blade terminal suitable for electrical connections and repairs. Typically used in wiring and electrical installations, this component ensures secure and reliable connectivity.
Type End connector
Wire Gauge 4-6mm²
Colour Yellow
Contact Material CU-ETP
Cross Section 4 - 6mm²
Inside Diameter 3.6mm
Insulation Material Halogen-free PA
Insulation Type Insulated
Length 18mm
max. cross section 6mm²
Min. cross section 4mm²

Reviews

Be the first to submit a review

Trustpilot