Klauke 1130 End Connector 1.50-2.50mm² Insulated Blue Conductors

Image Representative of Range

Klauke 1130 End Connector 1.50-2.50mm² Insulated Blue Conductors

MPN
1130
Brand
Klauke
EAN-13
2050001366689
Order Code
12-2515
Country of Origin
Slovak Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.330
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,189 in stock

The Klauke 1130 End connector is a blue insulated crimp connector designed for wire sizes 1.50 mm² to 2.50 mm². Manufactured by Klauke, it ensures secure and reliable electrical connections in various wiring applications. This connector is commonly used in electrical installations, providing a durable and efficient solution for connecting wires.
Type End connector
Wire Gauge 1.5-2.5mm²
Colour Blue
Contact Material CU-ETP
Cross Section 1.50 - 2.50mm²
Inside Diameter 2.3mm
Insulation Material Halogen-free PA
Insulation Type Insulated
Length 16mm
max. cross section 2.50mm²
Min. cross section 1.50mm²

Reviews

Be the first to submit a review

Trustpilot