Klauke 10SG8MS Crimp Cable Lug 180° M8 150mm² 1 piece

Image Representative of Range

Klauke 10SG8MS Crimp Cable Lug 180° M8 150mm² 1 piece

MPN
10SG8MS
Brand
Klauke
EAN-13
4012078470360
Order Code
12-2514
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Klauke 10SG8MS crimp cable lug is a 180-degree blade terminal designed for M8 connections and supports a cable cross-section of 150 mm². Manufactured by Klauke, this high-quality crimp connector ensures secure and efficient electrical terminations. It is typically used in industrial and electrical applications where reliable cable connections are required.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 150mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 300MCM
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot