Klauke 10R10 Crimp Cable Lug 180° M10 150mm² 1 piece

Image Representative of Range

Klauke 10R10 Crimp Cable Lug 180° M10 150mm² 1 piece

MPN
10R10
Brand
Klauke
EAN-13
4012078390958
Order Code
12-2513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Klauke 10R10 crimp cable lug is a reliable crimp connector suitable for 150 mm² cables, featuring a 180° angle and an M10 blade terminal. Manufactured by Klauke, it ensures secure electrical connections for heavy-duty applications. This product is ideal for use in industrial and electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 150mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 300MCM
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot