Klauke 10B6 Crimp Cable Lug M6 10mm² 180° 1 piece

Image Representative of Range

Klauke 10B6 Crimp Cable Lug M6 10mm² 180° 1 piece

MPN
10B6
Brand
Klauke
EAN-13
4012078790383
Order Code
12-2512
Country of Origin
Germany
View Full Product Range (28)

Discontinued


The Klauke 10B6 is a crimp cable lug designed for secure electrical connections with a 180° blade terminal. With a size of M6 and a capacity to handle 10 mm² wiring, it ensures efficient conductivity. Commonly used in electrical installations, it is ideal for connecting cables to bus bars or electrical panels.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M6

Trustpilot