Klauke 109R20 Crimp Cable Lug 180° M20 120mm² 1 piece

Image Representative of Range

Klauke 109R20 Crimp Cable Lug 180° M20 120mm² 1 piece

MPN
109R20
Brand
Klauke
EAN-13
4012078471251
Order Code
12-2511
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £7.48
10+ £6.77
100+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Klauke 109R20 crimp cable lug is designed for secure electrical connections with a capacity of 120 mm². This blade terminal is suitable for M20 applications, facilitating reliable installations. Typically used in industrial and electrical systems, it ensures optimal performance and durability.
Colour Metal
Insulated Not insulated
Stud Size 20mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot