Klauke 109R16 Crimp Cable Lug 180° M16 120mm² 1 piece(s)

Image Representative of Range

Klauke 109R16 Crimp Cable Lug 180° M16 120mm² 1 piece(s)

MPN
109R16
Brand
Klauke
EAN-13
4012078011211
Order Code
12-2510
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Klauke 109R16 crimp cable lug is a durable connector designed for terminating 120 mm² cables with an M16 stud size. It features a robust 180° crimp design ideal for secure electrical connections. This product is typically used in industrial and electrical applications requiring reliable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot