Klauke 109R14 Crimp Cable Lug 180° M14 120mm² 1 piece

Image Representative of Range

Klauke 109R14 Crimp Cable Lug 180° M14 120mm² 1 piece

MPN
109R14
Brand
Klauke
EAN-13
4012078471237
Order Code
12-2509
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Was Unit Price (Ex VAT)
1+ £7.21 £6.85
10+ £6.20
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Klauke 109R14 crimp cable lug is designed for secure connections, featuring a 180-degree blade terminal compatible with M14 bolts. This crimp connector accommodates cables up to 120 mm² and is ideal for electrical wiring applications. With its robust construction, it ensures reliable performance in various electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 14mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot